text.skipToContent text.skipToNavigation

Manufacturer Part #

822TD10H-UNI

822 Time Delay Rly DPDT, 15 Amp Time Delay & Timing Relays

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Schneider Electric 822TD10H-UNI - Technical Attributes
Attributes Table
Type: AC/DC Input
Input Voltage: 12V to 240V
Output Current-Max: 15A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$187.60
USD
Quantity
Web Price
1
$187.60
2
$184.86
3
$183.28
4
$182.17
5+
$178.66
Product Variant Information section