text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-IDC5

70G Series 50 mA 32 V Polarized Through Hole I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Grayhill 70G-IDC5 - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 18mA
Input Voltage: 3V to 32V
Mounting Method: Plug In
Features & Applications

The 70G-IDC5 is an I/O Module, G5 series, digital input DC, 5Vdc logic, 3-32Vdc load.

Key Features:

  • Fast Switching Polarized Input Types
  • UL, CSA, CE, TÜV Certified (TÜV not available on OpenLine®)
  • Optical Isolation
  • OpenLine® and G5 Modules have Built-in Status LED
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.78
USD
Quantity
Unit Price
1
$10.78
4
$10.65
20
$10.50
40
$10.43
125+
$10.26
Product Variant Information section