70G-IDC24 in Box by Grayhill | I/O Relay Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-IDC24

G5 Digital Input DC 24 Vdc Logic 3-32 Vdc Load I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-IDC24 - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 18A
Input Voltage: 3V to 32V
Output Voltage: 50V
Output Current-Max: 50mA
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.21
USD
Quantity
Unit Price
1
$12.21
4
$12.04
10
$11.92
25
$11.80
40+
$11.63
Product Variant Information section