text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1-R-M-12V

CB Series 30 A SPDT 12 VDC Inner Resistor Bracket Mount Automotive Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Panasonic CB1-R-M-12V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1-R-M-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a bracket mounting type the CB1-R-M-12V has a 12 volt coil voltage and is rated to 40 amps. The CB1-R-M-12V includes a resistor inside the relay.

Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$139.50
USD
Quantity
Unit Price
50
$2.79
100
$2.76
150
$2.75
200
$2.74
250+
$2.70
Product Variant Information section