Manufacturer Part #
AZ9741-1C-12D
AZ9741 Series 30 A SPDT 12 VDC Mini-ISO PCB Terminal Automotive Relay
Product Specification Section
American Zettler AZ9741-1C-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9741-1C-12D - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.33
200
$1.31
300
$1.30
400
$1.29
500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount