
Manufacturer Part #
A3K1ASP48VDC1.6D
A3K Series 48VDC SPST N.O Sealed PCB Pins 1.6W Diode Automotive Relays
Product Specification Section
CIT RELAY & SWITCH A3K1ASP48VDC1.6D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CIT RELAY & SWITCH A3K1ASP48VDC1.6D - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 80A |
Nominal Coil Voltage: | 48V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Current: | 33.3mA |
Coil Resistance: | 1440Ω |
Switching Voltage: | 145V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
320+
$4.88
Product Variant Information section
Available Packaging
Package Qty:
320 per Box
Mounting Method:
Through Hole