A3K1ASP24VDC1.6D in Box by CIT RELAY & SWITCH | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3K1ASP24VDC1.6D

A3K Series 24CDV SPST N.O Sealed PCB Pins 1.6W Diode Automotive Relays

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH A3K1ASP24VDC1.6D - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 66.7mA
Coil Resistance: 360Ω
Switching Voltage: 145V
Contact Material: Silver Tin Oxide (AgSnO)
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
320
Total
$1,561.60
USD
Quantity
Unit Price
320+
$4.88
Product Variant Information section