text.skipToContent text.skipToNavigation

Manufacturer Part #

5220.0243.3

IEC 250 V 2 A Snap In 2 Pole C14 Appliance Inlet Filtered Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
SCHURTER 5220.0243.3 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 2A
Mounting Method: Snap Fit
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$266.40
USD
Quantity
Web Price
10
$26.64
20
$26.41
30
$26.28
40+
$26.11
Product Variant Information section