Manufacturer Part #
4303.0002
AC Power Entry Modules PEM KEC D/Fused
Product Specification Section
SCHURTER 4303.0002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 4303.0002 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male Receptacle |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Snap-In |
Fused: | Yes |
Operating Temp Range: | -25°C to +70°C |
Material: | Thermoplastic Resin |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$5.33
100
$5.29
150+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount