text.skipToContent text.skipToNavigation

Manufacturer Part #

1609133-2

Corcom SR - 15 Amp Low Leakage Snap in AC Power Filter Receptacle - 6ESRFC3

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
TE Connectivity 1609133-2 - Technical Attributes
Attributes Table
Application: AC
Type: EMI
Rated Current: 15A
Mounting Method: Snap Mount
Features & Applications

The 1609133-2 is a part of 1609 series 15 Amp low leakage AC power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Entry (Filtered/Unfiltered)
    • Series = SR (6 Amp)
    • Type of Connector = IEC 320/C-13
    • Gender = Female
  • Electrical Characteristics:
    • Current Rating (A) = 15
    • Voltage ≤ (VAC) = 250
  • Termination Features:
    • Terminal Input - Output Combination = IEC - 1/4" Faston
  • Body Features:
    • Mount Style = Snap-in
  • Operation/Application:
    • Application = AC Receptacle, Female

 

 

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.37
USD
Quantity
Web Price
1
$2.37
25
$2.31
50
$2.26
150
$2.20
300+
$2.10
Product Variant Information section