text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609032-7

R Series 250 V 10 A 50/60 Hz Two-Stage General Purpose RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
TE Connectivity 1-6609032-7 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
112
Germany (Online Only):
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$180.64
USD
Quantity
Web Price
8
$22.58
16
$22.43
32
$22.28
40
$22.23
120+
$21.93
Product Variant Information section