Manufacturer Part #
RS3-1212S/H2
Isolated DC/DC Converters 3W DC/DC 2kV REG 2:1 9-18Vin 12Vout
Product Specification Section
RECOM RS3-1212S/H2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS3-1212S/H2 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 12V |
Input Voltage: | 12V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$15.05
44+
$14.86
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
PCB Mount