Manufacturer Part #
RS12-2424SZ
RS12-Z Series 24 V 500 mA 12 W Through Hole Single Output DC/DC Converter- SIP-8
Product Specification Section
RECOM RS12-2424SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS12-2424SZ - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 24V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +75°C |
Efficiency: | 89% |
Quiescent Current: | 7mA |
Load Capacitance: | 200µF |
Load Regulation (%): | 1% |
Output Current: | 500mA |
Dimension: | L 21.8mm x W 12.1mm x H 9.6mm |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
22+
$37.24
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole