Manufacturer Part #
NME1212SC
NME Series 1 W 12 V Input 12 V Single Output 1 kVDC Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NME1212SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NME1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 76% |
| Load Regulation (%): | 4% |
| Output Current: | 83mA |
| Switching Frequency-Max: | 145kHz |
| Ripple & Noise: | 50mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$6.14
70
$6.10
105
$6.08
140+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole