text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI30-48S24

MJWI30 Series 30W 1250 mA 24 V Highest Power Density DC-DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI30-48S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +65°C
Efficiency: 90%
Load Capacitance: 1500pF
Load Regulation (%): 0.2%
Output Current: 1250mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$330.20
USD
Quantity
Unit Price
10
$33.02
20
$32.78
30
$32.64
40
$32.54
50+
$32.22
Product Variant Information section