Manufacturer Part #
MDWI10-24D15
MDWI Series 9 to 36 Vin ±15 Vout 10 W Through Hole DC/DC Converter - DIP-16
Product Specification Section
MINMAX MDWI10-24D15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MDWI10-24D15 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
Output Power: | 10W |
Output Voltage: | ±15V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +88°C |
Efficiency: | 87% |
Load Capacitance: | 200µF |
Load Regulation (%): | 1% |
Output Current: | ±333mA |
Switching Frequency-Max: | 420kHz |
Ripple & Noise: | 80mV |
Dimension: | L 23.8mm x W 13.7mm x H 8mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$20.76
3
$20.48
5
$20.35
20
$20.00
30+
$19.77
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole