text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-15L-5

DDR-15 Series 15 W 18 to 75 V Input 5 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-15L-5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Load Capacitance: 3300µF
Load Regulation (%): 1%
Output Current: 3A
Ripple & Noise: 50mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.11
USD
Quantity
Web Price
1
$21.11
3
$20.82
5
$20.69
20
$20.34
30+
$20.10
Product Variant Information section