DDR-120D-24 in Box by MEAN WELL | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-120D-24

DDR-120 Series 120 W 67.2 to 154 V Input 24 V Output DIN Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-120D-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 67.2V to 154V
Operating Temp Range: -40°C to +70°C
Efficiency: 91%
Load Regulation (%): 0.5%
Output Current: 5A
Ripple & Noise: 50mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.67
USD
Quantity
Unit Price
1
$70.67
2
$69.79
3
$69.29
5
$68.65
10+
$67.30
Product Variant Information section