ZP03S1200WE in Box by Zettler Magnetics | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZP03S1200WE

ZP03S Series 3 W Single Output 12 V Switch Mode Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Zettler Magnetics ZP03S1200WE - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 100V to 240V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.53
USD
Quantity
Unit Price
21+
$3.93
Product Variant Information section