text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-550-24

VMS-550 Series 550 W 24 V 22.92 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-550-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 550W
Output Voltage: 24V
Output Current: 22.92A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
84
Multiple Of:
42
Total
$18,777.36
USD
Quantity
Unit Price
42+
$223.54
Product Variant Information section