text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-40-5

VMS-40 Series 30 W Single Output 24 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VMS-40-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,482.00
USD
Quantity
Unit Price
50+
$29.64