text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-60-12

RPS-60 Series 60 W Single Output 12 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
MEAN WELL RPS-60-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 90V to 264V
Features & Applications
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The RP series from Mean Well is an AC/DC open frame Medical Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies.  Most of  the RP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad).

The RP series covers a wide variety of Medical applications including patient monitoring systems and other portable equipment used in medical wards. The commercial version of the RP series would be the P series.

The RPS-60-12 is a 60 Watts Low Power Single output Medical power supply with an output voltage of 12 V .
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.60
USD
Quantity
Unit Price
1
$14.60
4
$14.39
10
$14.25
25
$14.11
40+
$13.90
Product Variant Information section