RAC20-12SK in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20-12SK

RAC20 Series 20 W 85 to 264 VAC Input 12 V Single Output AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
RECOM RAC20-12SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Output Current: 1670mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 2%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,990
Factory Stock:Factory Stock:
42,643
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.97
USD
Quantity
Unit Price
1
$10.97
4
$10.81
15
$10.67
25
$10.62
50+
$10.44
Product Variant Information section