text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC15-05SK

RAC15 Series 15 W Single Output 5 V Enclosed Class II AC/DC Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
RECOM RAC15-05SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Output Current: 3000mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.63
USD
Quantity
Unit Price
1
$10.63
4
$10.48
15
$10.34
25
$10.29
50+
$10.12
Product Variant Information section