text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA300F-12-C

PBA300F Series 300 W Single Output 12 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA300F-12-C - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 324W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$320.11
USD
Quantity
Unit Price
1
$320.11
2+
$304.86
Product Variant Information section