text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA150F-3R3-N1

PBA150F Series 15 W Single Output 3 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA150F-3R3-N1 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 99W
Output Voltage: 3.3V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$137.57
USD
Quantity
Unit Price
1
$137.57
2
$135.56
3
$134.40
4
$133.59
5+
$131.02
Product Variant Information section