
Manufacturer Part #
MPM-05-5
MPM Series 5 W 5 V Encapsulated AC/DC Medical Power Supply Module
Product Specification Section
MEAN WELL MPM-05-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL MPM-05-5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 5V |
Output Current: | 1A |
Input Voltage (VAC): | 80VAC to 264VAC |
Ripple & Noise: | 100mV/°C |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 440Hz |
Operating Temp Range: | -40°C to +85°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$9.03
4
$8.91
15
$8.80
30
$8.74
75+
$8.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole