text.skipToContent text.skipToNavigation

Manufacturer Part #

GST90A24-P1M

GST Series 90 W Single Output 24 V DC Plug Desktop Green Adaptor (Level VI)

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
MEAN WELL GST90A24-P1M - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 90W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 3.75A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.98
USD
Quantity
Web Price
1
$30.98
3
$30.53
5
$30.33
15
$29.89
25+
$29.50
Product Variant Information section