text.skipToContent text.skipToNavigation

Manufacturer Part #

CBI1210A

115/230/277 Vac In 12 Vdc Out 120 W 10 A DIN Rail UPS All in One Power Solution

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBI1210A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 115V to 277V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$518.70
USD
Quantity
Unit Price
1+
$518.70
Product Variant Information section