Manufacturer Part #
BPSX 0.5-08-50
BPSX Series 5 W Dual Output 8 /5 V Micro Drop In Switching Power Supply Module
Product Specification Section
Cita Technologies BPSX 0.5-08-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cita Technologies BPSX 0.5-08-50 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Dual |
Output Power: | 0.5W |
Output Voltage: | 8V/5V |
Input Voltage: | 85V to 264V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$7.14
40
$7.10
60
$7.07
80
$7.05
100+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount