text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P15C-LF

VS10P15C Series 8 Ch 28.5 Vcl 16.7 Vbr 300 pF Bidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VS10P15C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V/28.5V
Directional: Bi-Directional
Power Dissipation: 800W
Package Style:  VSIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$106.74
USD
Quantity
Unit Price
18
$5.93
54
$5.88
90
$5.86
360
$5.80
540+
$5.77
Product Variant Information section