Manufacturer Part #
SZMMBZ27VCLT3G
SZMMBZXX Series 225 mW 27 V Surface Mount Zener TVS Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SZMMBZ27VCLT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ27VCLT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.65V |
Clamping Voltage-Max: | 38V |
Directional: | Bi-Directional |
Power Dissipation: | 225mW |
Breakdown Voltage-Max: | 28.35V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0277
20,000
$0.0273
30,000
$0.0271
40,000
$0.0269
50,000+
$0.0263
Product Variant Information section
Available Packaging
- Reel Qty: 50,000+ / Unit Price: $0.0277 / Stock: 0 Qty: 10,000+$0.0277 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0277 / Stock: 190,000 Qty: 10,000+$0.0277 Stock: 190,000
- Reel Qty: 50,000+ / Unit Price: $0.0277 / Stock: 0 Qty: 10,000+$0.0277 Stock: 0
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0277 / Stock: 0 Qty: 10,000+$0.0277 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount