SMCJ26CA in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ26CA

SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Littelfuse SMCJ26CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 35.7A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1600pF
Breakdown Voltage-Max: 31.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SMCJ series 1500 W Bi-Directional 42.2 V SMT Transient Voltage Suppressor Diode - DO-214AB. This series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Glass passivated junction.
  • 1500 W Peak Pulse Power capability on 10/1000 µs waveform.
  • Excellent clamping capability.
  • Low incremental surge resistance.
  • Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional.
  • Typical IR less than 1.0 µA above 10 V.
  • UL certificate #E326243 and E210467.

Applications:

  • Protection of I/O interfaces
  • Vcc bus and other vulnerable circuits used in telecom
  • Computer
  • Industrial and consumer electronic applications

View the complete family of SMCJ series TVS Diodes

Read More...
Pricing Section
Global Stock:
177,000
USA:
177,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134