
Manufacturer Part #
SMBJ17A-E3/52
600 W 17 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMBJ17A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ17A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 18.9V |
Clamping Voltage-Max: | 27.6V |
Directional: | Uni-Directional |
Peak Output Current: | 21.7A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 17V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 20.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.0496
3,000
$0.0481
11,250
$0.0467
22,500
$0.046
56,250+
$0.0443
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount