Manufacturer Part #
PESD2IVN24-TR
PESD Series Dual Channel 42 V 3.5A Automotive ESD Protection TVS Diode -TO-236AB
Product Specification Section
Nexperia PESD2IVN24-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD2IVN24-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.5V |
Clamping Voltage-Max: | 40V |
Directional: | Bi-Directional |
Peak Output Current: | 3.5A |
Reverse Leakage Current: | 1nA |
Standoff Voltage: | 24V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 14pF |
Breakdown Voltage-Max: | 35.5V |
Package Style: | TO-236AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
273,000
Germany (Online Only):
273,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0448
9,000
$0.0437
15,000
$0.0432
45,000
$0.0421
75,000+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount