text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VS2UT,215

PESD Series 70 V 50 pF SMT Double ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PESD24VS2UT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD24VS2UT,215 is a part of PESD2 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.

Features:

  • Uni-directional ESD protection of up to two lines
  • Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
  • Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
  • Ultra-low reverse leakage current: IRM < 700 nA
  • ESD protection > 23 kV
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5 (surge); Ipp = 18 A at tp = 8/20 μs

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • High speed data lines
  • Parallel ports

View the complete PESD2 series of ESD protection diodes

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.06
USD
Quantity
Unit Price
1
$0.0556
15
$0.0509
75
$0.0482
300
$0.0461
1,500+
$0.0428