Manufacturer Part #
ESDLIN1524BJ
ESDLIN1524BJ Series 18.9 V Bi-Directional Transil Diode ESD Protection - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDLIN1524BJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDLIN1524BJ - Technical Attributes
Attributes Table
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0386
6,000
$0.038
12,000
$0.0374
15,000
$0.0372
45,000+
$0.036
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0413 / Stock: 0 Qty: 3,000+$0.0413 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0386 / Stock: 2,991,000 Qty: 3,000+$0.0386 Stock: 2,991,000
- Reel Qty: 3,000+ / Unit Price: $0.0413 / Stock: 126,000 Qty: 3,000+$0.0413 Stock: 126,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0386 / Stock: 0 Qty: 3,000+$0.0386 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0386 / Stock: 0 Qty: 3,000+$0.0386 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0386 / Stock: 3,000 Qty: 3,000+$0.0386 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount