Manufacturer Part #
ESD7351HT1G
ESD7351 Series 5 V 0.6 pF Uni-Directional ESD Protection Diode - SOD-323
Product Specification Section
onsemi ESD7351HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD7351HT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 5V |
Clamping Voltage-Max: | 8V |
Directional: | Uni-Directional |
Power Dissipation: | 150mW |
Peak Output Current: | 1A |
Reverse Leakage Current: | 1nA |
Test Current: | 1mA |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 0.43pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0678
9,000
$0.0661
12,000
$0.0656
30,000
$0.0642
45,000+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount