Manufacturer Part #
ESD5V3U2U03FH6327XTSA1
2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional Surface Mount TVS Diode - TSFP-3-1
Product Specification Section
Infineon ESD5V3U2U03FH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
03/14/2023 Details and Download
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Active
Active
Infineon ESD5V3U2U03FH6327XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 15V |
Directional: | Uni-Directional |
Peak Output Current: | 3A |
Standoff Voltage: | 5.3V |
Reverse Current-Max: | 50nA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.147
6,000
$0.144
9,000
$0.143
15,000
$0.141
30,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount