PFRA.025 in Bag by SCHURTER | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PFRA.025

PFRA Series 60 V 0.25 A Radial Through Hole Polyswitch Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFRA.025 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.25A
Trip Current: 0.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
500
$0.44
1,500
$0.43
2,000
$0.425
5,000
$0.42
7,500+
$0.41
Product Variant Information section