Manufacturer Part #
1812L014DR
1812L Series 1812 60 V 0.14 A Surface Mount POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 1812L014DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1812L014DR - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.14A |
Trip Current: | 0.34A |
Resistance: | 6Ω |
Current Rating: | 10A |
Time to Trip: | 0.15s |
Rated Power: | 0.8W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 8mm |
Case Size: | 1812 (4532 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.119
4,500
$0.117
7,500
$0.116
15,000
$0.114
30,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount