Manufacturer Part #
TYN1225RG
TYN1225 Series 1200 Vdrm 16 A Flange Mount Silicon Controlled Rectifier TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TYN1225RG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TYN1225RG - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.09
200
$1.05
500
$1.03
1,250
$1.01
2,000+
$0.98
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $1.80 / Stock: 1,000 Qty: 50+$1.80 Stock: 1,000
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.09 / Stock: 0 Qty: 50+$1.09 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount