Manufacturer Part #
T2535-800G-TR
T25 Series 800 Vdrm 25 A Standard and Snubberless™ Triacs Surface Mount - D2PAK
Product Specification Section
STMicroelectronics T2535-800G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T2535-800G-TR - Technical Attributes
Attributes Table
Type: | Triac |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 800V |
Hold Current [Ih]: | 50mA |
Gate Trigger Current [Igt]-Max: | 35mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$1.40
2,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount