Manufacturer Part #
SMP100LC-8
SMP100LC Series 6 to 8 Vdrm 100 A Surface Mount Protection Thyristor - SMB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2410 |
Product Specification Section
STMicroelectronics SMP100LC-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMP100LC-8 - Technical Attributes
Attributes Table
Type: | Thyristor |
Directional: | Bi-Directional |
No of Channels: | 2 |
On-State Voltage [Vtm]: | 5V |
On State Current [It]-Typ: | 100A |
Off-State Voltage [Vdrm]: | 6V to 8V |
Off-State Current [Idrm]: | 2µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 75pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.235 / Stock: 0 Qty: 2,500+$0.235 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.235 / Stock: 2,500 Qty: 2,500+$0.235 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.345 / Stock: 0 Qty: 2,500+$0.345 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.235 / Stock: 0 Qty: 2,500+$0.235 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.235 / Stock: 0 Qty: 2,500+$0.235 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.235 / Stock: 0 Qty: 2,500+$0.235 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.345 / Stock: 2,500 Qty: 2,500+$0.345 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.235 / Stock: 0 Qty: 2,500+$0.235 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount