text.skipToContent text.skipToNavigation

Manufacturer Part #

QJ8035NH4RP

QJ8035 Series 800 V 35A Single Alternistor Snubberless TRIAC-TO-263-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Littelfuse QJ8035NH4RP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 35A
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 350A
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,325.00
USD
Quantity
Unit Price
500
$2.65
1,000
$2.62
1,500+
$2.60
Product Variant Information section