Manufacturer Part #
QJ8035LH4TP
QJ8035 Series 800 V 35A Single Alternistor Snubberless TRIAC-TO-220-3
Product Specification Section
Littelfuse QJ8035LH4TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse QJ8035LH4TP - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.5V |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
On-state RMS Current [Irms]-Max: | 35A |
Hold Current [Ih]: | 60mA |
Configuration: | Single |
Peak Current-Max: | 350A |
Gate Trigger Voltage: | 1V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole