Manufacturer Part #
QJ8030NH4RP
QJ8030 Series 800 V 30A Single Alternistor Snubberless TRIAC-TO-263-3
Product Specification Section
Littelfuse QJ8030NH4RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse QJ8030NH4RP - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.5V |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
On-state RMS Current [Irms]-Max: | 30A |
Hold Current [Ih]: | 60mA |
Configuration: | Single |
Peak Current-Max: | 350A |
Gate Trigger Voltage: | 1V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$2.54
1,000
$2.52
1,500+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount