text.skipToContent text.skipToNavigation

Manufacturer Part #

QJ6016NH5RP

QJ6016 Series 600 V 16A Single Alternistor Snubberless TRIAC-TO-263-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Littelfuse QJ6016NH5RP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 200A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$765.00
USD
Quantity
Unit Price
500
$1.53
1,000
$1.51
2,000
$1.50
2,500+
$1.49
Product Variant Information section