Manufacturer Part #
LCP1521SRL
LCP1521S Series 150 mA Programmable Transient Voltage Suppressor - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2447 |
Product Specification Section
STMicroelectronics LCP1521SRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LCP1521SRL - Technical Attributes
Attributes Table
On State Current [It]-Typ: | 18A |
Hold Current [Ih]: | 150mA |
Gate Trigger Current [Igt]-Max: | 5mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LCP1521SRL is an programmable transient voltage suppressor for SLIC protection and available in surface mount SOIC-8 package.
These devices have been specially designed to protect new high voltage, as well as classical SLICs, against transient overvoltages.
Features:
- Programmable transient suppressor
- Wide negative firing voltage range:VGn= -175 V max
- Low dynamic switching voltages:VFPand VDGL
- Low gate triggering current: IGT= 5 mA max
- Peak pulse current: IPP= 30 A (10/1000 μs)
- Holding current: IH= 150 mA min
- Benefits
- A Trisil™ is not subject to ageing and provides a fail safe mode in short circuit for a better level of protection
- Trisils are used to ensure equipment meets various standards such as UL60950, IEC 950 / CSA C22.2, UL1459 and FCC part 68
- Trisils have UL94 V0 approved resin
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.28 / Stock: 5,000 Qty: 2,500+$0.28 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount