text.skipToContent text.skipToNavigation

Manufacturer Part #

TT500N16KOFHPSA2

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TT500N16KOFHPSA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 500A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 100mA
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 900A
Hold Current [Ih]: 300mA
Configuration: Dual
Peak Current-Max: 17000A
Gate Trigger Voltage: 2.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$539.58
USD
Quantity
Unit Price
2
$269.79
4
$266.76
6
$265.01
8
$263.77
10+
$259.86
Product Variant Information section